
* Images are for reference only
0603TD-7A
Extended
- Manufacturer
- prosemi
- MFR.Part #
- 0603TD-7A
- JLCPCB Part #
- C21261115
- Package
- 0603
- Description
- -55℃~+150℃ 0.8mm 1.6mm 3 32V 50A@32VDC 7A Surface Mount Fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4360
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4360
In-stock Item Pricing
Qty Unit Price
1+
$0.0792
50+
$0.0695
150+
$0.0647
500+
$0.0612
2500+
$0.0583
5000+
$0.0568
Related Products