
* Images are for reference only
USB1T20MTC
Extended
- Manufacturer
- onsemi
- MFR.Part #
- USB1T20MTC
- JLCPCB Part #
- C3236803
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 12Mbps 3V~3.6V TSSOP-14 USB Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2350
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4717
1000+
$0.1826
2500+
$0.1762
5000+
$0.1730
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products