This website requires JavaScript.
no-image

* Images are for reference only

FTL75939UCX

Extended
Manufacturer
onsemi
MFR.Part #
FTL75939UCX
JLCPCB Part #
C3215604
Package
WLCSP-12(1.3x1.6)
Description
-40℃~+85℃ 1 1.2V~5.5V 21Ω Active Low High Side Switch WLCSP-12(1.3x1.6) Power Management - Specialized ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3341
200+ $0.1293
500+ $0.1248
1000+ $0.1226

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons