CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TMC1175AN2C50
TMC1175AN2C50
Extended
* Images are for reference only

TMC1175AN2C50

Attributes
Value
Manufacturer
onsemi
MFR.Part #
TMC1175AN2C50
JLCPCB Part #
C17359293
Package
PDIP-24
Description
-20℃~+75℃ 0.5LSB 50MHz 5V 8 PDIP-24 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
Manufactureronsemi
PackagePDIP-24
Operating Temperature-20℃~+75℃
Integral non - linearity0.5LSB
Voltage - Supply5V
Sampling Rate50MHz
Features同步触发、双极性电源
Resolution (Bits)8
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TMC1175AN2C50
TMC1175AN2C50

* Images are for reference only

TMC1175AN2C50

Extended
Manufacturer

onsemi

MFR.Part #
TMC1175AN2C50
JLCPCB Part #
C17359293
Package
PDIP-24
Description
-20℃~+75℃ 0.5LSB 50MHz 5V 8 PDIP-24 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMC1175AN2C50

* Images are for reference only

TMC1175AN2C50

Extended
Manufacturer

onsemi

MFR.Part #
TMC1175AN2C50
JLCPCB Part #
C17359293
Package
PDIP-24
Description
-20℃~+75℃ 0.5LSB 50MHz 5V 8 PDIP-24 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMC1175AN2C50 Specifications

TMC1175AN2C50 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
Manufactureronsemi
PackagePDIP-24
Operating Temperature-20℃~+75℃
Integral non - linearity0.5LSB
Voltage - Supply5V
Sampling Rate50MHz
Features同步触发、双极性电源
Resolution (Bits)8
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMC1175AN2C50. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMC1175AN2C50 Documents

TMC1175AN2C50 datasheets or manufacturer documentation.

Datasheet: TMC1175AN2C50 Datasheet (PDF)

TMC1175AN2C50 Schematic Symbol & PCB Footprint

The TMC1175AN2C50 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.