
TMC1175AN2C40
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | onsemi | |
| Package | PDIP-24 | |
| Operating Temperature | -20℃~+75℃ | |
| Integral non - linearity | 0.5LSB | |
| Voltage - Supply | 5V | |
| Sampling Rate | 40MHz | |
| Features | 输入缓冲器、双极性电源 | |
| Resolution (Bits) | 8 |

* Images are for reference only
TMC1175AN2C40
Extended- Manufacturer
- MFR.Part #
- TMC1175AN2C40
- JLCPCB Part #
- C17263768
- Package
- PDIP-24
- Description
- -20℃~+75℃ 0.5LSB 40MHz 5V 8 PDIP-24 Analog to Digital Converters (ADC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TMC1175AN2C40
Extended- Manufacturer
- MFR.Part #
- TMC1175AN2C40
- JLCPCB Part #
- C17263768
- Package
- PDIP-24
- Description
- -20℃~+75℃ 0.5LSB 40MHz 5V 8 PDIP-24 Analog to Digital Converters (ADC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMC1175AN2C40 Specifications
TMC1175AN2C40 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | onsemi | |
| Package | PDIP-24 | |
| Operating Temperature | -20℃~+75℃ | |
| Integral non - linearity | 0.5LSB | |
| Voltage - Supply | 5V | |
| Sampling Rate | 40MHz | |
| Features | 输入缓冲器、双极性电源 | |
| Resolution (Bits) | 8 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMC1175AN2C40. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMC1175AN2C40 Documents
TMC1175AN2C40 datasheets or manufacturer documentation.
Datasheet: TMC1175AN2C40 Datasheet (PDF)
TMC1175AN2C40 Schematic Symbol & PCB Footprint
The TMC1175AN2C40 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.