
* Images are for reference only
TMC1103KLC20
Extended
- Manufacturer
- onsemi
- MFR.Part #
- TMC1103KLC20
- JLCPCB Part #
- C17389329
- Package
- MQFP-80(14x20)
- Description
- 0.5LSB 0℃~+70℃ 20MHz 3 4.75V~5.25V 8 MQFP-80(14x20) Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.3580
200+
$9.3210
500+
$9.0090
1000+
$8.8546
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →