
* Images are for reference only
TCC-202A-RT
Extended
- Manufacturer
- onsemi
- MFR.Part #
- TCC-202A-RT
- JLCPCB Part #
- C905423
- Package
- WLCSP-12
- Description
- -30℃~+85℃ 1.62V~1.98V、2.3V~5.5V 1LSB 2 2.5uA 50us Voltage Buffer WLCSP-12 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1905
1000+
$0.0738
2500+
$0.0712
5000+
$0.0699
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →