
* Images are for reference only
SZNZ8F10VSMX2WT5G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SZNZ8F10VSMX2WT5G
- JLCPCB Part #
- C3729599
- Package
- X2DFNW2(0.6x1)
- Description
- -65℃~+150℃ 1 Independent 100nA@7V 10V 250mW 30Ω 9.77V~10.23V X2DFNW2(0.6x1) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 160
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0563
200+
$0.0219
500+
$0.0211
1000+
$0.0208