
* Images are for reference only
CAV4109V-GT2
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAV4109V-GT2
- JLCPCB Part #
- C890502
- Package
- SOIC-16
- Description
- -40℃~+105℃ 175mA 25V 3 3V~5.5V Built-in Over-Temperature Protection (OTP) PWM SOIC-16 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 88
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 86
In-stock Item Pricing
Qty Unit Price
1+
$1.1016
10+
$1.0775
30+
$1.0598
100+
$1.0437
Related Products