
* Images are for reference only
SZMMQA33VT1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SZMMQA33VT1G
- JLCPCB Part #
- C894626
- Package
- SC-74
- Description
- -55℃~+150℃ 150W 25V 31.4V 37pF 48.6V 75nA ESD Four channels Unidirectional SC-74 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.3337
50+
$0.2614
150+
$0.2303
500+
$0.1829
3000+
$0.1656
6000+
$0.1552
Related Products