
* Images are for reference only
SZMMBZ5262BLT1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SZMMBZ5262BLT1G
- JLCPCB Part #
- C894614
- Package
- SOT-23
- Description
- -65℃~+150℃ 1 Independent 1.1kΩ 100nA@39V 125Ω 225mW 48.45V~53.55V 51V SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1554
50+
$0.1532
150+
$0.1517
500+
$0.1503
Related Products