
* Images are for reference only
SZBZX84C16LT3G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SZBZX84C16LT3G
- JLCPCB Part #
- C896937
- Package
- SOT-23
- Description
- -65℃~+150℃ 1 Independent 15.3V~17.1V 16V 250mW 40Ω 50nA@11.2V SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 155
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0603
50+
$0.0590
150+
$0.0581
500+
$0.0573
Related Products