
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Intelligent Power Modules (IPM) | |
| Manufacturer | onsemi | |
| Package | SIP-19 | |
| Current - Continuous Drain(Id) | 4.2A | |
| Quiescent Current(Iq) | 1.7mA | |
| Length | 29.2mm | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Overcurrent Protection、Thermal Protection、With enable | |
| Pd - Power Dissipation | 3.1W | |
| Width | 14.4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STK681-310N-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Intelligent Power Modules (IPM) | |
| Manufacturer | onsemi | |
| Package | SIP-19 | |
| Current - Continuous Drain(Id) | 4.2A | |
| Quiescent Current(Iq) | 1.7mA | |
| Length | 29.2mm | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Overcurrent Protection、Thermal Protection、With enable | |
| Pd - Power Dissipation | 3.1W | |
| Width | 14.4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STK681-310N-E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STK681-310N-E datasheets or manufacturer documentation.
Datasheet: STK681-310N-E Datasheet (PDF)
The STK681-310N-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.