
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Intelligent Power Modules (IPM) | |
| Manufacturer | onsemi | |
| Package | SIP-29 | |
| Output Current(Max) | 5A | |
| Operating Temperature Range | -20℃~+100℃ | |
| Length | 44mm | |
| Switching Frequency | 20kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STK534U342C-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Intelligent Power Modules (IPM) | |
| Manufacturer | onsemi | |
| Package | SIP-29 | |
| Output Current(Max) | 5A | |
| Operating Temperature Range | -20℃~+100℃ | |
| Length | 44mm | |
| Switching Frequency | 20kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STK534U342C-E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The STK534U342C-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.