
* Images are for reference only
SBRS81100T3G-VF01
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SBRS81100T3G-VF01
- JLCPCB Part #
- C905384
- Package
- SMB
- Description
- -65℃~+175℃ 1 Independent 100V 2A 500uA@100V 50A 750mV@1mA SMB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5593
200+
$0.2170
500+
$0.2090
1000+
$0.2057
Related Products