
* Images are for reference only
SB05-03C-TB-E
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SB05-03C-TB-E
- JLCPCB Part #
- C894260
- Package
- TO-236-3
- Description
- -55℃~+125℃ 1 Independent 30V 30uA@15V 500mA 550mV@500mA 5A TO-236-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2104
200+
$0.0815
500+
$0.0786
1000+
$0.0772
Related Products