
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | onsemi | |
| Package | UQFN-8(1.5x1.5) | |
| Ron | 8.5Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 3pF | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 1.65V~4.5V | |
| Bandwidth | 1.118GHz | |
| Propagation Delay (tpd) | 250ps | |
| Features | ESD protection | |
| Turn-off time | 12ns | |
| Turn-on time | 13ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NLAS7213MUTBG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | onsemi | |
| Package | UQFN-8(1.5x1.5) | |
| Ron | 8.5Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 3pF | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 1.65V~4.5V | |
| Bandwidth | 1.118GHz | |
| Propagation Delay (tpd) | 250ps | |
| Features | ESD protection | |
| Turn-off time | 12ns | |
| Turn-on time | 13ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NLAS7213MUTBG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NLAS7213MUTBG datasheets or manufacturer documentation.
Datasheet: NLAS7213MUTBG Datasheet (PDF)
The NLAS7213MUTBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.