
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | onsemi | |
| Package | LCC-16(3x3) | |
| Frequency Range | 4.9GHz~5.85GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 16dB | |
| Voltage - Supply | 3V~3.6V | |
| Output return loss | 10dB | |
| P1dB | 26dBm | |
| Features | Low-power mode、Built-in power detector、Linearization design、Bias control circuit | |
| Current - Supply | 140mA | |
| Gain | 27dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RMPA5251 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | onsemi | |
| Package | LCC-16(3x3) | |
| Frequency Range | 4.9GHz~5.85GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 16dB | |
| Voltage - Supply | 3V~3.6V | |
| Output return loss | 10dB | |
| P1dB | 26dBm | |
| Features | Low-power mode、Built-in power detector、Linearization design、Bias control circuit | |
| Current - Supply | 140mA | |
| Gain | 27dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RMPA5251. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RMPA5251 datasheets or manufacturer documentation.
Datasheet: RMPA5251 Datasheet (PDF)
The RMPA5251 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.