CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. RMPA2059
RMPA2059
Extended
* Images are for reference only

RMPA2059

Attributes
Value
Manufacturer
onsemi
MFR.Part #
RMPA2059
JLCPCB Part #
C3187694
Package
LCC-11(4x4)
Description
1.92GHz~1.98GHz 26dB 3.1V~4.5V 3dB LCC-11(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
Manufactureronsemi
PackageLCC-11(4x4)
Operating Temperature-30℃~+85℃
Frequency Range1.92GHz~1.98GHz
Voltage - Supply3.1V~4.5V
FeaturesLow-power mode、Linearization design
Noise Figure3dB
Current - Supply365mA
Gain26dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. RMPA2059
RMPA2059

* Images are for reference only

RMPA2059

Extended
Manufacturer

onsemi

MFR.Part #
RMPA2059
JLCPCB Part #
C3187694
Package
LCC-11(4x4)
Description
1.92GHz~1.98GHz 26dB 3.1V~4.5V 3dB LCC-11(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RMPA2059

* Images are for reference only

RMPA2059

Extended
Manufacturer

onsemi

MFR.Part #
RMPA2059
JLCPCB Part #
C3187694
Package
LCC-11(4x4)
Description
1.92GHz~1.98GHz 26dB 3.1V~4.5V 3dB LCC-11(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RMPA2059 Specifications

RMPA2059 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
Manufactureronsemi
PackageLCC-11(4x4)
Operating Temperature-30℃~+85℃
Frequency Range1.92GHz~1.98GHz
Voltage - Supply3.1V~4.5V
FeaturesLow-power mode、Linearization design
Noise Figure3dB
Current - Supply365mA
Gain26dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RMPA2059. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RMPA2059 Documents

RMPA2059 datasheets or manufacturer documentation.

Datasheet: RMPA2059 Datasheet (PDF)

RMPA2059 Schematic Symbol & PCB Footprint

The RMPA2059 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.