
RMPA1959
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | onsemi | |
| Package | LCC-11(4x4) | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Range | 1.85GHz~1.91GHz | |
| Voltage - Supply | 3V~4.2V | |
| Features | Low-power mode、Linearization design | |
| Noise Figure | 4dB | |
| Current - Supply | 50mA | |
| Gain | 25dB |

* Images are for reference only
RMPA1959
Extended- Manufacturer
- MFR.Part #
- RMPA1959
- JLCPCB Part #
- C3187697
- Package
- LCC-11(4x4)
- Description
- 1.85GHz~1.91GHz 25dB 3V~4.2V 4dB 50mA LCC-11(4x4) RF Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- 5A991G
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RMPA1959
Extended- Manufacturer
- MFR.Part #
- RMPA1959
- JLCPCB Part #
- C3187697
- Package
- LCC-11(4x4)
- Description
- 1.85GHz~1.91GHz 25dB 3V~4.2V 4dB 50mA LCC-11(4x4) RF Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- 5A991G
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RMPA1959 Specifications
RMPA1959 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | onsemi | |
| Package | LCC-11(4x4) | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Range | 1.85GHz~1.91GHz | |
| Voltage - Supply | 3V~4.2V | |
| Features | Low-power mode、Linearization design | |
| Noise Figure | 4dB | |
| Current - Supply | 50mA | |
| Gain | 25dB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RMPA1959. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RMPA1959 Documents
RMPA1959 datasheets or manufacturer documentation.
Datasheet: RMPA1959 Datasheet (PDF)
RMPA1959 Schematic Symbol & PCB Footprint
The RMPA1959 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.