CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. RMPA0959
RMPA0959
Extended
* Images are for reference only

RMPA0959

Attributes
Value
Manufacturer
onsemi
MFR.Part #
RMPA0959
JLCPCB Part #
C3187696
Package
LCC-11(4x4)
Description
26.5dB 3V~4.2V 4dB 62mA 824MHz~849MHz LCC-11(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
Manufactureronsemi
PackageLCC-11(4x4)
Operating Temperature-30℃~+85℃
Frequency Range824MHz~849MHz
Voltage - Supply3V~4.2V
FeaturesLow-power mode、Linearization design
Noise Figure4dB
Current - Supply62mA
Gain26.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. RMPA0959
RMPA0959

* Images are for reference only

RMPA0959

Extended
Manufacturer

onsemi

MFR.Part #
RMPA0959
JLCPCB Part #
C3187696
Package
LCC-11(4x4)
Description
26.5dB 3V~4.2V 4dB 62mA 824MHz~849MHz LCC-11(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RMPA0959

* Images are for reference only

RMPA0959

Extended
Manufacturer

onsemi

MFR.Part #
RMPA0959
JLCPCB Part #
C3187696
Package
LCC-11(4x4)
Description
26.5dB 3V~4.2V 4dB 62mA 824MHz~849MHz LCC-11(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RMPA0959 Specifications

RMPA0959 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
Manufactureronsemi
PackageLCC-11(4x4)
Operating Temperature-30℃~+85℃
Frequency Range824MHz~849MHz
Voltage - Supply3V~4.2V
FeaturesLow-power mode、Linearization design
Noise Figure4dB
Current - Supply62mA
Gain26.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RMPA0959. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RMPA0959 Documents

RMPA0959 datasheets or manufacturer documentation.

Datasheet: RMPA0959 Datasheet (PDF)

RMPA0959 Schematic Symbol & PCB Footprint

The RMPA0959 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.