
* Images are for reference only
RC0431AST
Extended
- Manufacturer
- onsemi
- MFR.Part #
- RC0431AST
- JLCPCB Part #
- C3680417
- Package
- SOT-23-5
- Description
- 0℃~+70℃@(Ta) 1.24V~12V 15mA Adjustable Parallel ±1% SOT-23-5 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 130
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0691
2000+
$0.0268
5000+
$0.0258
10000+
$0.0255
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →