
* Images are for reference only
QTLP670CBTR
Extended
- Manufacturer
- onsemi
- MFR.Part #
- QTLP670CBTR
- JLCPCB Part #
- C17605571
- Package
- PLCC-2(3.0x3.4)
- Description
- -40℃~+85℃ 120° 20mcd~30mcd 3.8V 430nm 465nm Blue Water Clear PLCC-2(3.0x3.4) LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 634
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3219
200+
$0.5281
634+
$0.5104
1268+
$0.5024