
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -25℃~+125℃ | |
| Frequency - Switching | 300kHz | |
| Voltage - Supply | 8V~20V | |
| Output Current | 250mA | |
| Duty Cycle(Max) | 95% | |
| Working Mode | PWM Modulation | |
| Features | Over Voltage Protection、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、Under-voltage lockout | |
| Topology | Flyback |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FAN7601MX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -25℃~+125℃ | |
| Frequency - Switching | 300kHz | |
| Voltage - Supply | 8V~20V | |
| Output Current | 250mA | |
| Duty Cycle(Max) | 95% | |
| Working Mode | PWM Modulation | |
| Features | Over Voltage Protection、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、Under-voltage lockout | |
| Topology | Flyback |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN7601MX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FAN7601MX datasheets or manufacturer documentation.
Datasheet: FAN7601MX Datasheet (PDF)
The FAN7601MX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.