
NVTFS002N04CTAG
- Manufacturer
- MFR.Part #
- NVTFS002N04CTAG
- JLCPCB Part #
- C900502
- Package
- WDFN-8-EP(3.3x3.3)
- Description
- -55℃~+175℃ 1 N-channel 136A 2.25nF 2mΩ@10V 3.5V 40V 41pF WDFN-8-EP(3.3x3.3) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | WDFN-8-EP(3.3x3.3) | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 2.25nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| Current - Continuous Drain(Id) | 136A | |
| Drain to Source Voltage | 40V | |
| RDS(on) | 2mΩ@10V |

* Images are for reference only
NVTFS002N04CTAG
Extended- Manufacturer
- MFR.Part #
- NVTFS002N04CTAG
- JLCPCB Part #
- C900502
- Package
- WDFN-8-EP(3.3x3.3)
- Description
- -55℃~+175℃ 1 N-channel 136A 2.25nF 2mΩ@10V 3.5V 40V 41pF WDFN-8-EP(3.3x3.3) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NVTFS002N04CTAG
Extended- Manufacturer
- MFR.Part #
- NVTFS002N04CTAG
- JLCPCB Part #
- C900502
- Package
- WDFN-8-EP(3.3x3.3)
- Description
- -55℃~+175℃ 1 N-channel 136A 2.25nF 2mΩ@10V 3.5V 40V 41pF WDFN-8-EP(3.3x3.3) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NVTFS002N04CTAG Specifications
NVTFS002N04CTAG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | WDFN-8-EP(3.3x3.3) | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 2.25nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| Current - Continuous Drain(Id) | 136A | |
| Drain to Source Voltage | 40V | |
| RDS(on) | 2mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NVTFS002N04CTAG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NVTFS002N04CTAG Documents
NVTFS002N04CTAG datasheets or manufacturer documentation.
Datasheet: NVTFS002N04CTAG Datasheet (PDF)
NVTFS002N04CTAG Schematic Symbol & PCB Footprint
The NVTFS002N04CTAG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.