Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. NTHL040N120SC1
NTHL040N120SC1 - 1
NTHL040N120SC1 - 2
NTHL040N120SC1 - 3
Extended1/3
* Images are for reference only
NTHL040N120SC1
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NTHL040N120SC1
JLCPCB Part #
C898278
Package
TO-247-3
Description
-55℃~+175℃ 1.2kV 1.781nF 106nC 12pF 140pF 348W 4.3V 56mΩ 60A TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
Manufactureronsemi
PackageTO-247-3
Operating Temperature-55℃~+175℃
Ciss-Input Capacitance1.781nF
Gate Threshold Voltage (Vgs(th))4.3V
Gate Charge(Qg)106nC
Reverse Transfer Capacitance (Crss)12pF
Current - Continuous Drain(Id)60A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)140pF
Pd - Power Dissipation348W
RDS(on)56mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. NTHL040N120SC1
NTHL040N120SC1

* Images are for reference only

NTHL040N120SC1

Extended
Manufacturer

onsemi

MFR.Part #
NTHL040N120SC1
JLCPCB Part #
C898278
Package
TO-247-3
Description
-55℃~+175℃ 1.2kV 1.781nF 106nC 12pF 140pF 348W 4.3V 56mΩ 60A TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NTHL040N120SC1

* Images are for reference only

NTHL040N120SC1
Extended
Manufacturer

onsemi

MFR.Part #
NTHL040N120SC1
JLCPCB Part #
C898278
Package
TO-247-3
Description
-55℃~+175℃ 1.2kV 1.781nF 106nC 12pF 140pF 348W 4.3V 56mΩ 60A TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NTHL040N120SC1 Specifications

NTHL040N120SC1 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
Manufactureronsemi
PackageTO-247-3
Operating Temperature-55℃~+175℃
Ciss-Input Capacitance1.781nF
Gate Threshold Voltage (Vgs(th))4.3V
Gate Charge(Qg)106nC
Reverse Transfer Capacitance (Crss)12pF
Current - Continuous Drain(Id)60A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)140pF
Pd - Power Dissipation348W
RDS(on)56mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTHL040N120SC1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NTHL040N120SC1 Documents

NTHL040N120SC1 datasheets or manufacturer documentation.

Datasheet: NTHL040N120SC1 Datasheet (PDF)

NTHL040N120SC1 Schematic Symbol & PCB Footprint

The NTHL040N120SC1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.