
NTB10N60
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | - | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 2.58nF | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 36nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| Current - Continuous Drain(Id) | 10A | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 660pF | |
| Pd - Power Dissipation | 201W | |
| RDS(on) | 750mΩ@10V |

* Images are for reference only
NTB10N60
Extended- Manufacturer
- MFR.Part #
- NTB10N60
- JLCPCB Part #
- C3283035
- Package
- -
- Description
- -55℃~+150℃ 10A 2.58nF 201W 36nC@10V 40pF 4V 600V 660pF 750mΩ@10V N-Channel - MOSFETs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NTB10N60
Extended- Manufacturer
- MFR.Part #
- NTB10N60
- JLCPCB Part #
- C3283035
- Package
- -
- Description
- -55℃~+150℃ 10A 2.58nF 201W 36nC@10V 40pF 4V 600V 660pF 750mΩ@10V N-Channel - MOSFETs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTB10N60 Specifications
NTB10N60 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | - | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 2.58nF | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 36nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| Current - Continuous Drain(Id) | 10A | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 660pF | |
| Pd - Power Dissipation | 201W | |
| RDS(on) | 750mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTB10N60. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTB10N60 Documents
NTB10N60 datasheets or manufacturer documentation.
Datasheet: NTB10N60 Datasheet (PDF)
NTB10N60 Schematic Symbol & PCB Footprint
The NTB10N60 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.