
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | onsemi | |
| Package | SOT-563 | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 8 | |
| type | NPN+PNP | |
| Input Resistor | 2.9kΩ | |
| Number | 1 NPN Pre-Biased, 1 PNP Pre-Biased | |
| Resistor Ratio | 1 | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 250mV@10mA,5.0mA | |
| Pd - Power Dissipation | 357mW | |
| Current - Collector Cutoff | 100nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NSBC123EPDXV6T1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | onsemi | |
| Package | SOT-563 | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 8 | |
| type | NPN+PNP | |
| Input Resistor | 2.9kΩ | |
| Number | 1 NPN Pre-Biased, 1 PNP Pre-Biased | |
| Resistor Ratio | 1 | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 250mV@10mA,5.0mA | |
| Pd - Power Dissipation | 357mW | |
| Current - Collector Cutoff | 100nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSBC123EPDXV6T1G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NSBC123EPDXV6T1G datasheets or manufacturer documentation.
Datasheet: NSBC123EPDXV6T1G Datasheet (PDF)
The NSBC123EPDXV6T1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.