
NRVTS12120EMFST1G
- Manufacturer
- MFR.Part #
- NRVTS12120EMFST1G
- JLCPCB Part #
- C900234
- Package
- DFN-5(5x6)
- Description
- 1 Independent 120V 12A 3.75uA@120V 735mV@12A DFN-5(5x6) Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | onsemi | |
| Package | DFN-5(5x6) | |
| Voltage - Forward(Vf@If) | 735mV@12A | |
| Voltage - DC Reverse(Vr) | 120V | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 12A | |
| Reverse Leakage Current (Ir) | 3.75uA@120V |

* Images are for reference only
NRVTS12120EMFST1G
Extended- Manufacturer
- MFR.Part #
- NRVTS12120EMFST1G
- JLCPCB Part #
- C900234
- Package
- DFN-5(5x6)
- Description
- 1 Independent 120V 12A 3.75uA@120V 735mV@12A DFN-5(5x6) Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NRVTS12120EMFST1G
Extended- Manufacturer
- MFR.Part #
- NRVTS12120EMFST1G
- JLCPCB Part #
- C900234
- Package
- DFN-5(5x6)
- Description
- 1 Independent 120V 12A 3.75uA@120V 735mV@12A DFN-5(5x6) Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NRVTS12120EMFST1G Specifications
NRVTS12120EMFST1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | onsemi | |
| Package | DFN-5(5x6) | |
| Voltage - Forward(Vf@If) | 735mV@12A | |
| Voltage - DC Reverse(Vr) | 120V | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 12A | |
| Reverse Leakage Current (Ir) | 3.75uA@120V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NRVTS12120EMFST1G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NRVTS12120EMFST1G Documents
NRVTS12120EMFST1G datasheets or manufacturer documentation.
Datasheet: NRVTS12120EMFST1G Datasheet (PDF)
NRVTS12120EMFST1G Schematic Symbol & PCB Footprint
The NRVTS12120EMFST1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.