
* Images are for reference only
NRVBA160T3G-VF01
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NRVBA160T3G-VF01
- JLCPCB Part #
- C905345
- Package
- SMA
- Description
- -55℃~+150℃ 1 Independent 2.1A 200nA@60V 510mV@1A 60A 60V SMA Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6123
200+
$0.2379
500+
$0.2282
1000+
$0.2250