
* Images are for reference only
NRVB440MFST3G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NRVB440MFST3G
- JLCPCB Part #
- C895805
- Package
- DFN-5(5x6)
- Description
- -55℃~+175℃ 1 Independent 40A 40V 4A 590mV@4A 70uA@40V DFN-5(5x6) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2588
200+
$0.1002
500+
$0.0967
1000+
$0.0949
Related Products