
74LVT574SJX
- Manufacturer
- MFR.Part #
- 74LVT574SJX
- JLCPCB Part #
- C3827368
- Package
- SOIC-20-208mil
- Description
- -40℃~+85℃ 1 150MHz 190uA 2.7V~3.6V 32mA 4.6ns@3.3V,50pF 4pF 64mA 74LVT Series 8 D-Type Rising Edge SOIC-20-208mil Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Package | SOIC-20-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 150MHz | |
| Propagation Delay | 4.6ns@3.3V,50pF | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 32mA | |
| Setup Time | 2ns | |
| Series | 74LVT Series | |
| Type | D-Type | |
| Voltage - Supply | 2.7V~3.6V | |
| Quiescent Current | 190uA | |
| Number of Elements | 1 | |
| Hold Time | 300ps | |
| Input Capacitance | 4pF | |
| Current - Output Low(IOL) | 64mA |

* Images are for reference only
74LVT574SJX
Extended- Manufacturer
- MFR.Part #
- 74LVT574SJX
- JLCPCB Part #
- C3827368
- Package
- SOIC-20-208mil
- Description
- -40℃~+85℃ 1 150MHz 190uA 2.7V~3.6V 32mA 4.6ns@3.3V,50pF 4pF 64mA 74LVT Series 8 D-Type Rising Edge SOIC-20-208mil Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
74LVT574SJX
Extended- Manufacturer
- MFR.Part #
- 74LVT574SJX
- JLCPCB Part #
- C3827368
- Package
- SOIC-20-208mil
- Description
- -40℃~+85℃ 1 150MHz 190uA 2.7V~3.6V 32mA 4.6ns@3.3V,50pF 4pF 64mA 74LVT Series 8 D-Type Rising Edge SOIC-20-208mil Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LVT574SJX Specifications
74LVT574SJX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Package | SOIC-20-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 150MHz | |
| Propagation Delay | 4.6ns@3.3V,50pF | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 32mA | |
| Setup Time | 2ns | |
| Series | 74LVT Series | |
| Type | D-Type | |
| Voltage - Supply | 2.7V~3.6V | |
| Quiescent Current | 190uA | |
| Number of Elements | 1 | |
| Hold Time | 300ps | |
| Input Capacitance | 4pF | |
| Current - Output Low(IOL) | 64mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVT574SJX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LVT574SJX Documents
74LVT574SJX datasheets or manufacturer documentation.
Datasheet: 74LVT574SJX Datasheet (PDF)
74LVT574SJX Schematic Symbol & PCB Footprint
The 74LVT574SJX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.