
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | onsemi | |
| Package | SO-8 | |
| Data Retention - TDR (Year) | 40 Years | |
| Operating Temperature | 0℃~+70℃ | |
| Clock Frequency | 1MHz | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Standby Current | 10uA | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Built-in write enable latch (WEL) | |
| Write Cycle Time(Tw) | 10ms | |
| Operating Current | 200uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NM93C46M8X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | onsemi | |
| Package | SO-8 | |
| Data Retention - TDR (Year) | 40 Years | |
| Operating Temperature | 0℃~+70℃ | |
| Clock Frequency | 1MHz | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Standby Current | 10uA | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Built-in write enable latch (WEL) | |
| Write Cycle Time(Tw) | 10ms | |
| Operating Current | 200uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NM93C46M8X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NM93C46M8X datasheets or manufacturer documentation.
Datasheet: NM93C46M8X Datasheet (PDF)
The NM93C46M8X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.