This website requires JavaScript.
no-image

* Images are for reference only

NLX2G04BMX1TCG

Extended
Manufacturer
onsemi
MFR.Part #
NLX2G04BMX1TCG
JLCPCB Part #
C893702
Package
ULLGA-6(1x1.2)
Description
-55℃~+125℃ 1.65V~5.5V 1uA 2 2 3.6ns@5V,50pF 32mA 32mA 电源关断保护 ULLGA-6(1x1.2) Inverters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 57

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1590
1000+ $0.0615
2500+ $0.0594
5000+ $0.0583

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons