
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | onsemi | |
| Package | SOIC-14 | |
| Output Logic Level - Low | 50mV | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 80ns@15V,50pF、100ns@10V,50pF、250ns@5V,50pF | |
| Output Logic Level - High | 4.95V、9.95V、14.95V | |
| Current - Output High(IOH) | 4.2mA | |
| Input Logic Level - Low | 900mV~2.8V、2.5V~5.2V、4V~7.4V | |
| Series | MC14106B | |
| Input Logic Level - High | 2.2V~3.6V、4.6V~7.1V、6.8V~10.8V | |
| Voltage - Supply | 3V~18V | |
| Number of Gates | 6 | |
| Quiescent Current | 250nA | |
| Current - Output Low(IOL) | 8.8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NLV14106BDG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | onsemi | |
| Package | SOIC-14 | |
| Output Logic Level - Low | 50mV | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 80ns@15V,50pF、100ns@10V,50pF、250ns@5V,50pF | |
| Output Logic Level - High | 4.95V、9.95V、14.95V | |
| Current - Output High(IOH) | 4.2mA | |
| Input Logic Level - Low | 900mV~2.8V、2.5V~5.2V、4V~7.4V | |
| Series | MC14106B | |
| Input Logic Level - High | 2.2V~3.6V、4.6V~7.1V、6.8V~10.8V | |
| Voltage - Supply | 3V~18V | |
| Number of Gates | 6 | |
| Quiescent Current | 250nA | |
| Current - Output Low(IOL) | 8.8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NLV14106BDG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NLV14106BDG datasheets or manufacturer documentation.
Datasheet: NLV14106BDG Datasheet (PDF)
The NLV14106BDG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.