
* Images are for reference only
NLAS5123MUR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NLAS5123MUR2G
- JLCPCB Part #
- C893491
- Package
- UDFN-6(1x1.2)
- Description
- -40℃~+85℃ 1 1.65V~5.5V 1Ω 20ns 25ns 2:1 300ps 55MHz UDFN-6(1x1.2) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7631
200+
$0.2956
500+
$0.2860
1000+
$0.2812
Related Products