CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Interface
  5. Analog Switches, Multiplexers
  6. NLAS3158MNR2G
NLAS3158MNR2G - 1
NLAS3158MNR2G - 2
NLAS3158MNR2G - 3
Extended1/3
* Images are for reference only

NLAS3158MNR2G

Attributes
Value
Manufacturer
onsemi
MFR.Part #
NLAS3158MNR2G
JLCPCB Part #
C513121
Package
DFN-12(1x3)
Description
-55℃~+125℃ 1.65V~5.5V 1ns 250MHz 2:1 3.8ns 5.7ns 8Ω DFN-12(1x3) Analog Switches, Multiplexers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/Analog Switches, Multiplexers
Manufactureronsemi
PackageDFN-12(1x3)
Ron8Ω
Operating Temperature-55℃~+125℃
Switch Circuit2:1
Voltage - Supply1.65V~5.5V
Propagation Delay (tpd)1ns
Bandwidth250MHz
Charge Injection7pC
FeaturesFault protection、Glitch-free switching
Turn-on time5.7ns
Turn-off time3.8ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Interface
  5. Analog Switches, Multiplexers
  6. NLAS3158MNR2G
NLAS3158MNR2G

* Images are for reference only

NLAS3158MNR2G

Extended
Manufacturer

onsemi

MFR.Part #
NLAS3158MNR2G
JLCPCB Part #
C513121
Package
DFN-12(1x3)
Description
-55℃~+125℃ 1.65V~5.5V 1ns 250MHz 2:1 3.8ns 5.7ns 8Ω DFN-12(1x3) Analog Switches, Multiplexers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NLAS3158MNR2G

* Images are for reference only

NLAS3158MNR2G

Extended
Manufacturer

onsemi

MFR.Part #
NLAS3158MNR2G
JLCPCB Part #
C513121
Package
DFN-12(1x3)
Description
-55℃~+125℃ 1.65V~5.5V 1ns 250MHz 2:1 3.8ns 5.7ns 8Ω DFN-12(1x3) Analog Switches, Multiplexers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NLAS3158MNR2G Specifications

NLAS3158MNR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryInterface/Analog Switches, Multiplexers
Manufactureronsemi
PackageDFN-12(1x3)
Ron8Ω
Operating Temperature-55℃~+125℃
Switch Circuit2:1
Voltage - Supply1.65V~5.5V
Propagation Delay (tpd)1ns
Bandwidth250MHz
Charge Injection7pC
FeaturesFault protection、Glitch-free switching
Turn-on time5.7ns
Turn-off time3.8ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NLAS3158MNR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NLAS3158MNR2G Documents

NLAS3158MNR2G datasheets or manufacturer documentation.

Datasheet: NLAS3158MNR2G Datasheet (PDF)

NLAS3158MNR2G Schematic Symbol & PCB Footprint

The NLAS3158MNR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.