Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. NIS5135MN2TXG
NIS5135MN2TXG - 1
NIS5135MN2TXG - 2
NIS5135MN2TXG - 3
Extended1/3
* Images are for reference only
NIS5135MN2TXG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NIS5135MN2TXG
JLCPCB Part #
C463866
Package
DFN-10(3x3)
Description
-40℃~+150℃ DFN-10(3x3) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
Manufactureronsemi
PackageDFN-10(3x3)
Voltage Rating3.1V
Peak Output Current(Sink)12uA
FET TypeIntegrated FET
Mounting TypeSurface Mount
RDS(on)68mΩ
Length3mm
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection
Height0.9mm
Width3mm
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. NIS5135MN2TXG
NIS5135MN2TXG

* Images are for reference only

NIS5135MN2TXG

Extended
Manufacturer

onsemi

MFR.Part #
NIS5135MN2TXG
JLCPCB Part #
C463866
Package
DFN-10(3x3)
Description
-40℃~+150℃ DFN-10(3x3) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NIS5135MN2TXG

* Images are for reference only

NIS5135MN2TXG
Extended
Manufacturer

onsemi

MFR.Part #
NIS5135MN2TXG
JLCPCB Part #
C463866
Package
DFN-10(3x3)
Description
-40℃~+150℃ DFN-10(3x3) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NIS5135MN2TXG Specifications

NIS5135MN2TXG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
Manufactureronsemi
PackageDFN-10(3x3)
Voltage Rating3.1V
Peak Output Current(Sink)12uA
FET TypeIntegrated FET
Mounting TypeSurface Mount
RDS(on)68mΩ
Length3mm
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection
Height0.9mm
Width3mm
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NIS5135MN2TXG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NIS5135MN2TXG Documents

NIS5135MN2TXG datasheets or manufacturer documentation.

Datasheet: NIS5135MN2TXG Datasheet (PDF)

NIS5135MN2TXG Schematic Symbol & PCB Footprint

The NIS5135MN2TXG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.