
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | D2PAK | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Current - Collector(Ic) | 18A | |
| Pd - Power Dissipation | 115W | |
| Collector-Emitter Breakdown Voltage (Vces) | 430V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NGB8204ANT4G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | D2PAK | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Current - Collector(Ic) | 18A | |
| Pd - Power Dissipation | 115W | |
| Collector-Emitter Breakdown Voltage (Vces) | 430V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NGB8204ANT4G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NGB8204ANT4G datasheets or manufacturer documentation.
Datasheet: NGB8204ANT4G Datasheet (PDF)
The NGB8204ANT4G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.