
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Function | Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 153kHz~187kHz | |
| Voltage - Supply | 3.2V~40V | |
| Output Type | Adjustable | |
| Output Current | 800mA | |
| Quiescent Current | 2uA | |
| Features | Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting、External compensation、Built-in LDO regulator | |
| Switch tube (built-in/external) | External | |
| Topology | Boost | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCV887105D1R2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Function | Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 153kHz~187kHz | |
| Voltage - Supply | 3.2V~40V | |
| Output Type | Adjustable | |
| Output Current | 800mA | |
| Quiescent Current | 2uA | |
| Features | Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting、External compensation、Built-in LDO regulator | |
| Switch tube (built-in/external) | External | |
| Topology | Boost | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV887105D1R2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCV887105D1R2G datasheets or manufacturer documentation.
Datasheet: NCV887105D1R2G Datasheet (PDF)
The NCV887105D1R2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.