
* Images are for reference only
NCV8752AMX18TCG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV8752AMX18TCG
- JLCPCB Part #
- C893334
- Package
- XDFN-6(1.5x1.5)
- Description
- -40℃~+125℃@(Tj) 1 1.8V 11.5uVrms 12uA 200mA 5.5V 68dB@(1kHz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection XDFN-6(1.5x1.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3694
200+
$0.1430
500+
$0.1379
1000+
$0.1355