


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | SOT-223-4 | |
| Operating Temperature | -40℃~+150℃ | |
| Rise Time | 14us | |
| Driven Configuration | Low Side | |
| Features | Over Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)、- | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Fall Time | 37us | |
| Current - Output Low(IOL) | 5.9A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCV8412ASTT1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | SOT-223-4 | |
| Operating Temperature | -40℃~+150℃ | |
| Rise Time | 14us | |
| Driven Configuration | Low Side | |
| Features | Over Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)、- | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Fall Time | 37us | |
| Current - Output Low(IOL) | 5.9A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV8412ASTT1G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCV8412ASTT1G datasheets or manufacturer documentation.
Datasheet: NCV8412ASTT1G Datasheet (PDF)
The NCV8412ASTT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.