CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCV59745AMW250TAG
NCV59745AMW250TAG
Extended
* Images are for reference only

NCV59745AMW250TAG

Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCV59745AMW250TAG
JLCPCB Part #
C3746398
Package
QFN-20W(4x4)
Description
-40℃~+125℃@(Tj) 1 195mV@(3A) 2.5V 3A 5.5V 6uVrms 95dB@(1kHz) Fixed PG Pin、Over Current Protection、Over Temperature Protection、Soft Start Positive QFN-20W(4x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageQFN-20W(4x4)
Power Supply Rejection Ratio (PSRR)95dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
Noise6uVrms
Voltage - Supply5.5V
Output TypeFixed
Output Current3A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Output discharge、Adjustable soft-start
Output Voltage2.5V
Voltage Dropout195mV@(3A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCV59745AMW250TAG
NCV59745AMW250TAG

* Images are for reference only

NCV59745AMW250TAG

Extended
Manufacturer

onsemi

MFR.Part #
NCV59745AMW250TAG
JLCPCB Part #
C3746398
Package
QFN-20W(4x4)
Description
-40℃~+125℃@(Tj) 1 195mV@(3A) 2.5V 3A 5.5V 6uVrms 95dB@(1kHz) Fixed PG Pin、Over Current Protection、Over Temperature Protection、Soft Start Positive QFN-20W(4x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV59745AMW250TAG

* Images are for reference only

NCV59745AMW250TAG

Extended
Manufacturer

onsemi

MFR.Part #
NCV59745AMW250TAG
JLCPCB Part #
C3746398
Package
QFN-20W(4x4)
Description
-40℃~+125℃@(Tj) 1 195mV@(3A) 2.5V 3A 5.5V 6uVrms 95dB@(1kHz) Fixed PG Pin、Over Current Protection、Over Temperature Protection、Soft Start Positive QFN-20W(4x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV59745AMW250TAG Specifications

NCV59745AMW250TAG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageQFN-20W(4x4)
Power Supply Rejection Ratio (PSRR)95dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
Noise6uVrms
Voltage - Supply5.5V
Output TypeFixed
Output Current3A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Output discharge、Adjustable soft-start
Output Voltage2.5V
Voltage Dropout195mV@(3A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV59745AMW250TAG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCV59745AMW250TAG Documents

NCV59745AMW250TAG datasheets or manufacturer documentation.

Datasheet: NCV59745AMW250TAG Datasheet (PDF)

NCV59745AMW250TAG Schematic Symbol & PCB Footprint

The NCV59745AMW250TAG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.