CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. NCP6922CBMTTXG
NCP6922CBMTTXG
Extended
* Images are for reference only

NCP6922CBMTTXG

Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP6922CBMTTXG
JLCPCB Part #
C892662
Package
QFN-20-EP(4x4)
Description
-40℃~+125℃ 2.3V~5.5V 2.7MHz~3.3MHz 4 600mV~3.3V 800mA 82uA Adjustable Buck Buck Built-in Yes QFN-20-EP(4x4) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
Manufactureronsemi
PackageQFN-20-EP(4x4)
Operating Temperature-40℃~+125℃
FunctionBuck
Synchronous RectifierYes
Frequency - Switching2.7MHz~3.3MHz
Output TypeAdjustable
Voltage - Supply2.3V~5.5V
Output Current800mA
Quiescent Current82uA
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~3.3V
Number of Outputs4
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. NCP6922CBMTTXG
NCP6922CBMTTXG

* Images are for reference only

NCP6922CBMTTXG

Extended
Manufacturer

onsemi

MFR.Part #
NCP6922CBMTTXG
JLCPCB Part #
C892662
Package
QFN-20-EP(4x4)
Description
-40℃~+125℃ 2.3V~5.5V 2.7MHz~3.3MHz 4 600mV~3.3V 800mA 82uA Adjustable Buck Buck Built-in Yes QFN-20-EP(4x4) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP6922CBMTTXG

* Images are for reference only

NCP6922CBMTTXG

Extended
Manufacturer

onsemi

MFR.Part #
NCP6922CBMTTXG
JLCPCB Part #
C892662
Package
QFN-20-EP(4x4)
Description
-40℃~+125℃ 2.3V~5.5V 2.7MHz~3.3MHz 4 600mV~3.3V 800mA 82uA Adjustable Buck Buck Built-in Yes QFN-20-EP(4x4) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP6922CBMTTXG Specifications

NCP6922CBMTTXG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
Manufactureronsemi
PackageQFN-20-EP(4x4)
Operating Temperature-40℃~+125℃
FunctionBuck
Synchronous RectifierYes
Frequency - Switching2.7MHz~3.3MHz
Output TypeAdjustable
Voltage - Supply2.3V~5.5V
Output Current800mA
Quiescent Current82uA
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~3.3V
Number of Outputs4
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP6922CBMTTXG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP6922CBMTTXG Documents

NCP6922CBMTTXG datasheets or manufacturer documentation.

Datasheet: NCP6922CBMTTXG Datasheet (PDF)

NCP6922CBMTTXG Schematic Symbol & PCB Footprint

The NCP6922CBMTTXG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.