
* Images are for reference only
NCP566ST12T3G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP566ST12T3G
- JLCPCB Part #
- C462915
- Package
- SOT-223-3
- Description
- -40℃~+150℃@(Tj) 1 1.2V 1.3V@(1.5A) 1.5A 37uVrms 3mA 85dB@(120Hz) 9V Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0110
10+
$5.2070
30+
$4.7294
100+
$4.2470
500+
$4.0234
1000+
$3.9237
Related Products