
* Images are for reference only
MC74HC158AF
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74HC158AF
- JLCPCB Part #
- C3208890
- Package
- -
- Description
- -40℃~+85℃ 2V~6V 7.8mA 7.8mA Single Supply - Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3797
1000+
$0.1470
2500+
$0.1419
5000+
$0.1393
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →