
NCP4352SNT1G
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | TSOP-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.5V~36V | |
| Feedback System | Secondary-Side Feedback | |
| Isolation | Isolation | |
| Features | Constant Current Mode (CC)、Constant Voltage (CV)、Light load efficient mode、Under-voltage lockout | |
| Topology | Flyback |

* Images are for reference only
NCP4352SNT1G
Extended- Manufacturer
- MFR.Part #
- NCP4352SNT1G
- JLCPCB Part #
- C603738
- Package
- TSOP-6
- Description
- TSOP-6 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NCP4352SNT1G
Extended- Manufacturer
- MFR.Part #
- NCP4352SNT1G
- JLCPCB Part #
- C603738
- Package
- TSOP-6
- Description
- TSOP-6 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCP4352SNT1G Specifications
NCP4352SNT1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | TSOP-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.5V~36V | |
| Feedback System | Secondary-Side Feedback | |
| Isolation | Isolation | |
| Features | Constant Current Mode (CC)、Constant Voltage (CV)、Light load efficient mode、Under-voltage lockout | |
| Topology | Flyback |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP4352SNT1G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCP4352SNT1G Documents
NCP4352SNT1G datasheets or manufacturer documentation.
Datasheet: NCP4352SNT1G Datasheet (PDF)
NCP4352SNT1G Schematic Symbol & PCB Footprint
The NCP4352SNT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.