
* Images are for reference only
NCP130BMX115TCG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP130BMX115TCG
- JLCPCB Part #
- C892105
- Package
- XDFN-6-EP(1.2x1.2)
- Description
- -40℃~+85℃@(Tj) 1 1.15V 150mV@(300mA) 300mA 40uVrms 5.5V 80dB@(1kHz) 80uA Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable XDFN-6-EP(1.2x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2286
200+
$0.0884
500+
$0.0854
1000+
$0.0839