
* Images are for reference only
NCP1252CDR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP1252CDR2G
- JLCPCB Part #
- C904429
- Package
- SOIC-8
- Description
- -25℃~+125℃@(Tj) 500kHz 65% 9V~28V Flyback、Forward Isolation Secondary-Side Feedback Under Voltage Protection、Short Circuit Protection SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.0981
10+
$0.9000
30+
$0.8018
100+
$0.7036
500+
$0.6457
1000+
$0.6151
Related Products