
* Images are for reference only
NCP110AFCT085T2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP110AFCT085T2G
- JLCPCB Part #
- C895637
- Package
- WLCSP-4(0.6x0.6)
- Description
- -40℃~+125℃@(Tj) 1 200mA 20uA 5.5V 8.8uVrms 850mV 95dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive WLCSP-4(0.6x0.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1092
200+
$0.0424
500+
$0.0408
1000+
$0.0401